Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35227K5FT

Res Thick Film 2512 7.5K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35227K5FT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-22.57%

CAD Models

Download TE Connectivity 35227K5FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-2176070-0
Res Thick Film 2512 7.5K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 7500ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF7501U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 7500ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-077K5L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 7.5kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF7501U
Res Thick Film 2512 7.5K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity35228K2FT
Res Thick Film 2512 8.2K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 35227K5FT provided by its distributors.

Res Thick Film 2512 7.5K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Chip Resistor, Thick Film,; |Cgs Te Connectivity 35227K5FT
Fixed Resistor, Metal Glaze/thick Film, 3W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
7.5KΩ ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
RES, 7K5, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 7.5kohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
3522 7K5 1% 3W Resistance Value: 7.5K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 7.5K Ω Thick Film Power Resistor 1 % | Part Number: 35227K5FT | Internal Number: 7-2176231-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176231-0