TE Connectivity 3522560KFT

Res Thick Film 2512 560K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522560KFT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-9.69%

CAD Models

Download TE Connectivity 3522560KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3521560KFT
Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521560KFT
Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF5603U
Res Thick Film 2512 560K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07560KL
Chip Resistor, 560kΩ ±1%, 1W, ±100ppm/°C, 2512, SMD, 6.35mm × 3.1mm × 650μm
TE Connectivity3522510KFT
Res Thick Film 2512 510K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 511K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3522560KFT provided by its distributors.

Res Thick Film 2512 560K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 3W, 560000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
560KΩ ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
RESISTOR PWR SMD 560K 1% 3W 2512
Resistor, 560K, 1%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:560kohm; Product Range:3522 Series; Voltage Rating:250V;
3522 560K 1% 3W Resistance Value: 560K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 560K Ω Thick Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176232-6