TE Connectivity 3521560KFT

Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521560KFT.

Electro Sonic

Datasheet7 pages7 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download TE Connectivity 3521560KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3521560KFT
Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF5603U
Res Thick Film 2512 560K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07560KL
Chip Resistor, 560kΩ ±1%, 1W, ±100ppm/°C, 2512, SMD, 6.35mm × 3.1mm × 650μm
TE Connectivity3521510KFT
Res, 510K, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 1-2176071-5
Res Thick Film 2512 511K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 562K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 3521560KFT provided by its distributors.

Res Thick Film 2512 560K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 560000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - Smd 3521 560K 1%; |Cgs Te Connectivity 3521560KFT
3521 560K 1% 2W Resistance Value: 560K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 560K Ω Thick Film Power Resistor 1 % | TE Connectivity |
RESISTOR, 2512, 2W, 560K, 1%; Product Range:TE CONNECTIVITY - 3520 Series SMD Power Resistor; Resistance:560kohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:-; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176071-6