Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3522270RJT

Res Thick Film 2512 270 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522270RJT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

Newark

Inventory History

3 month trend:
-10.57%

CAD Models

Download TE Connectivity 3522270RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCRGH0603J270R
Fixed Resistor, Thick Film, 0.2W, 270Ohm, 50V, 5% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-07270RL
Res Thick Film 0603 270 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-07270RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 270Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07270RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 270Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1879011-3
Res Metal Film 270 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
TE ConnectivityCRGH1206J270R
Res, 270R, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1879497-9

Descriptions

Descriptions of TE Connectivity 3522270RJT provided by its distributors.

Res Thick Film 2512 270 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 270 OHM 5% 3W
RESISTOR PWR SMD 270R 5% 3W 2512
270 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 270R 5% 3W Resistance Value: 270 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 270 Ω Thick Film Power Resistor 5 % | Part Number: 3522270RJT | Internal Number: 3-2176230-1 | TE Connectivity | CGS
RES, 270R, 5%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 270ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176230-1