TE Connectivity 3522130RFT

Res Thick Film 2512 130 Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522130RFT.

JRH Electronics

Datasheet7 pages7 years ago

Sager Electronics

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-66.34%

CAD Models

Download TE Connectivity 3522130RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3521130RFT
Res Thick Film 2512 130 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
TE Connectivity3521130RFT
Res Thick Film 2512 130 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF1300U
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF1300U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupAC2512FK-07130RL
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3522130RFT provided by its distributors.

Res Thick Film 2512 130 Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 130ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 130 OHM 1% 3W
RESISTOR PWR SMD 130R 1% 3W 2512
3522 130R 1% 3W Resistance Value: 130 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 130 Ω Thick Film Power Resistor 1 % | TE Connectivity |
RES, 130R, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 130ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176231-8