TE Connectivity 3521130RFT

Res Thick Film 2512 130 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521130RFT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet7 pages6 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-1.80%

CAD Models

Download TE Connectivity 3521130RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TNF1300U
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF1300U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07130RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 130Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 3521130RFT provided by its distributors.

Res Thick Film 2512 130 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Power Thick Film 2512 130 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 130ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 130R, 1%, 2W, 2512; |Cgs Te Connectivity 3521130RFT
130Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
3521 130R 1% 2W Resistance Value: 130 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 130 Ω Thick Film Power Resistor 1 % | Part Number: 3521130RFT | Internal Number: 2-2176070-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176070-8
  • 221760708