What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352212RFT

Res Thick Film 2512 12 Ohm 1% 3W ±200ppm/C Pad SMD T/R Automotive
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352212RFT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet7 pages6 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 352212RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352112RFT
Res Thick Film 2512 12 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity352112RFT
Res Thick Film 2512 12 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0712RL
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJU1TF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 352212RFT provided by its distributors.

Res Thick Film 2512 12 Ohm 1% 3W ±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 3W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity 2176231-3 Fixed Resistor Thick Film 3W 12ohm 1%-Tol
RESISTOR PWR SMD 12R 1% 3W 2512
12 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 12R 1% 3W Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 12 Ω Thick Film Power Resistor 1 % | Part Number: 352212RFT | Internal Number: 2176231-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176231-3