TE Connectivity 3521680RFT

3521 Series 2512 680 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521680RFT.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages6 years ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-38.58%

CAD Models

Download TE Connectivity 3521680RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3521680RFT
3521 Series 2512 680 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/Thick Film, 1W, 680ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF6800U
Res Thick Film 2512 680 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07680RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 680Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF6800U
Res Thick Film 2512 680 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity3521620RFT
Res Thick Film 2512 620 Ohm 1% 2W ±100ppm/C Pad SMD Automotive

Descriptions

Descriptions of TE Connectivity 3521680RFT provided by its distributors.

3521 Series 2512 680 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Res, 680R, 1%, 2W, 2512, Thick Film; Res |Cgs Te Connectivity 3521680RFT
680Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Thick Film Resistors - SMD 680 OHM 1% 2W
RES, 680R, 1%, 2W, 2512, THICK FILM; Resistance:680ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521
3521 680R 1% 2W Resistance Value: 680 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 680 Ω Thick Film Power Resistor 1 % | Part Number: 3521680RFT | Internal Number: 4-2176070-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3521680RFT.
  • 4-2176070-5