What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352162KFT

Res Thick Film 2512 62K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352162KFT.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.74%

CAD Models

Download TE Connectivity 352162KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERJ-U1TF6202U
Res Thick Film 2512 62K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity352162KFT
Res Thick Film 2512 62K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0762KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity352156KFT
Res Thick Film 2512 56K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity352262KFT
Res Thick Film 2512 62K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 68.1K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 352162KFT provided by its distributors.

Res Thick Film 2512 62K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res High Power Thick Film 2512 62k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
3521CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 62kOhm 2W
Fixed Resistor, Metal Glaze/thick Film, 2W, 62000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
62KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
3521 62K 1% 2W Resistance Value: 62K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 62K Ω Thick Film Power Resistor 1 % | Part Number: 352162KFT | Internal Number: 9-2176070-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176070-2