TE Connectivity 35211K6FT

2W Thick Film Resistors 250V ±100ppm/℃ ±1% 1.6kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35211K6FT.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+34.07%

CAD Models

Download TE Connectivity 35211K6FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-U1TF1601U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity35211K6FT
2W Thick Film Resistors 250V ±100ppm/℃ ±1% 1.6kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35211K5FT
Res Thick Film 2512 1.5K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE Connectivity35211K5FT
Res Thick Film 2512 1.5K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.6K Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.5K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 35211K6FT provided by its distributors.

2W Thick Film Resistors 250V ±100ppm/℃ ±1% 1.6kΩ 2512 Chip Resistor - Surface Mount ROHS
Res High Power Thick Film 2512 1.6k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 1.6 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
Fixed Resistor, Metal Glaze/thick Film, 2W, 1600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 1K6, 1%, 2W, 2512; |Cgs Te Connectivity 35211K6FT
1.6kΩ ±1% 2W ±100ppm/°C 2512 SMD 6.3mm × 3.2mm × 650μm
3521 1K6 1% 2W Resistance Value: 1.6K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 1.6K Ω Thick Film Power Resistor 1 % | Part Number: 35211K6FT | Internal Number: 5-2176070-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35211K6FT-
  • 5-2176070-4