TE Connectivity 35208R2JT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35208R2JT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-20.94%

CAD Models

Download TE Connectivity 35208R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 8.2ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-078R2L
Res Thick Film 2512 8.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 8.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 7.5 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-077R5L
Res Thick Film 2512 7.5 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 7.5 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ8R2U
Res Thick Film 2512 8.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
TE Connectivity35208R2JT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ7R5U
Res Thick Film 2512 7.5 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 35208R2JT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 8.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Avnet Japan
RESISTOR, THICK FILM, RES 8.2 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
Res, 8R2, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes
Thick Film Resistors - SMD 8.2K OHM 5%
Resistor, 8R2, 5%, 1W, 2512, THICK FILM;
3520 8R2 5% Resistance Value: 8.2 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 8.2 Ω Thick Film Power Resistor 5 % | Part Number: 35208R2JT | Internal Number: 6-1622820-6 | Alias Number: 35208R2JTJIT | TE Connectivity | CGS
RES, 8R2, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 8.2ohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 6.4mm; External Width: 3.2mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 400V; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 350ppm/°C; Temperature Coeff. -: 350ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35208R2JT.
  • 35208R2JT..
  • 6-1622820-6