TE Connectivity 770028-1

Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770028-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+9.94%

CAD Models

Download TE Connectivity 770028-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity927231-3
UNIVERSAL MATE-N-LOK SERIES 6.35MM PITCH 9 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity5-2232356-3
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770028-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK II; 9; Receptacle (Cap); Nylon
Locking Ramp,Receptacle 3 9pin Sliding lock Male or Female Crimping white snap-in mounting,snap fit,panel mount 21.46mm*20.32mm*22.99mm
PLUG AND SOCKET CONNECTOR HOUSING; Produ; PLUG AND SOCKET CONNECTOR HOUSING; Product Range:Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:9Positions; Pitch Spacing:6.35mm; For Use With:Universal MATE-N-LOK Connectors; Colour:White; No. of Contacts:9Contacts
09P UMNLII IN-LINE CAP HSG KIT Number of Positions: 9 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Ampseal Header | 9 Cap Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770028-1.