TE Connectivity 1-480700-2

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480700-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Farnell

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+42.74%

CAD Models

Download TE Connectivity 1-480700-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770074-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 3; 0.093 in.
TE Connectivity2178473-2
Connector Housing, Universal MATE-N-LOK Series, Plug, 3 Ways, 6.35 mm

Descriptions

Descriptions of TE Connectivity 1-480700-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Latch Lock,Plug 1 3pin Male or Female Crimping red wire mounting,free hanging,Through hole mounting 20.32mm(Length)*27.43mm(width)
PLUG & SOCKET HOUSING, PLUG, NYLON; Prod; PLUG & SOCKET HOUSING, PLUG, NYLON; Product Range:Universal MATE-N-LOK Series; Gender:Plug; No. of Positions:3Positions; Pitch Spacing:6.35mm; For Use With:Universal MATE-N-LOK Connectors; Body Material:Nylon; Colour:Red
03P UMNL PLUG HSG RED Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 3 Plug Housing Crimp | Part Number: 1-480700-2 | Internal Number: 1-480700-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty