Samtec HPF-02-01-T-S

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Surface Mount, HPF
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HPF-02-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Toby Electronics

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-11.16%

CAD Models

Download Samtec HPF-02-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec PSS Series, 6.35mm Pitch, 2-Pin Header, Power Supply, Right Angle, TH
TE Connectivity2106431-2
TE Connectivity IDC Connector, SSL Series, Receptacle, 2-Pos, 4.0mm Pitch, Surface
TE Connectivity1-2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity3-2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Surface Mount
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder

Descriptions

Descriptions of Samtec HPF-02-01-T-S provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Surface Mount, HPF
Samtec HPF Series, 5.08mm Pitch, 2-Pin Header, Power Socket, Right Angle, TH
Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Surface Mount; Product Range:Hpf Series; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec HPF-02-01-T-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPF-02-01-T-S.
  • HPF0201TS