TE Connectivity 350762-5

Header, Locking Ramp, 6.35mm Pitch, 3 Rows, 6-Pin, 19A, 760nm, Gold, TH
$ 2.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350762-5.

Factory Futures

Datasheet1 page13 years ago

JRH Electronics

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
-38.29%

CAD Models

Download TE Connectivity 350762-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
6.35MM PITCH MLX(T) POWER CONNECTOR HEADER, VERTICAL, 6 CIRCUITS, PA POLYAMIDE N
Header, Locking Ramp, 6.35mm Pitch, 6-Pin, 13.5A/20A, Tin Plated, 3.5μm, TH, 7.62mm H
TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity643424-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity643749-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350762-5 provided by its distributors.

Header, Locking Ramp, 6.35mm Pitch, 3 Rows, 6-Pin, 19A, 760nm, Gold, TH
06P UMNL HDR ASSY PC LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | Ampseal Header | TE Connectivity |
PLUG & SOCKET CONN, HEADER, 6POS, 6.35MM; PLUG & SOCKET CONN, HEADER, 6POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:6; No. of Rows:2; Connector Mounting:PCB; Gender:Header

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350762-5.