Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350689-2

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350689-2.

IHS

Datasheet6 pages2 years ago
Datasheet3 pages21 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-94.30%

CAD Models

Download TE Connectivity 350689-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
Terminal, Socket, Wire to Board Connector, Gold, Beryllium Copper, Cable Mount, Straight, Tin, Crimp
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350689-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONNECTOR SHELL SOCKET UNIVERSAL MATE-N-LOK 19A 600VAC BRASS 24-18 AWG
Connector Contact, 18 AWG, 600 V AC, Crimp Termination Only
Female Crimp Connector, 19A, 600V, Gold Brass, 24-18AWG
Electrical Connector Cylindrical
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
TE Connectivity Gold Plated Crimp Terminal, Female Contact, Universal MATE-N-LOK Series, Max 0.8mm², Min 0.2mm²
350689-2, TE CONNECTIVITY/AMP BRAND
Contact, Socket, 24-18Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350689-2.
UMNL SOK 24-18 AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Socket 24 – 18 AWG | Connector Contact | Part Number: 350689-2 | Internal Number: 350689-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350689-2.