TE Connectivity 350561-2

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350561-2.

Sager Electronics

Technical Drawing1 page12 years ago

Farnell

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.59%

CAD Models

Download TE Connectivity 350561-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-12-13
LTD Date2027-01-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 350561-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Contact, Universal MATE-N-LOK, Gold Plated Contacts, Brass, Pin, Crimp, 24 AWG
Connector Headers & PCB Receptacles, Crimp, Gold Plated, 18-24 AWG, Press-In, 20.32mm L × 4.19mm H
CONTACT, PIN, 24-18AWG, CRIMP; Available until stocks are exhausted
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Pin & Socket Connectors Pin Contact 24-18Awg Reel Of 7000
.250 Centerline 600 V 19 - 36 A max
Universal MATE-N-LOKCrimp Contact Pin
350561-2, TE CONNECTIVITY/AMP BRAND
CONTACT, PIN, 24-18AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Universal MATE-N-LOK Housings

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350561-2 .
  • 350561-2.