Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350547-7

Rectangular Connector Contacts; 350547-7; TE CONNECTIVITY; Gold, Nickel; Crimp; 14 AWG; 20 AWG
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350547-7.

IHS

Datasheet6 pages5 years ago

TE Connectivity

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+4.60%

CAD Models

Download TE Connectivity 350547-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 350547-7 provided by its distributors.

Rectangular Connector Contacts; 350547-7; TE CONNECTIVITY; Gold, Nickel; Crimp; 14 AWG; 20 AWG
Power Pin Connector Tool, 19A, 600V, 20-14 AWG, Male, Crimp
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Contact, Pin, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350547-7.
UMNL PIN 20-14 AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Nickel Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Gold (Au) Pin Nickel 20 – 14 AWG | Connector Contact | Part Number: 350547-7 | Internal Number: 350547-7 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350547-7.