TE Connectivity 350539-1

Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight, MATE-N-LOK
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350539-1.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.41%

CAD Models

Download TE Connectivity 350539-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350209-1
Pin Header, Vertical, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity1744037-2
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity1776493-2
PCB terminal, 2 pole, pitch 5.08 mm, AWG 22-14, 10 A, screw connection, blue, 1776493-2
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of TE Connectivity 350539-1 provided by its distributors.

Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight, MATE-N-LOK
Plug & Socket Connector, Header, 2 Posit; |Te Connectivity Amp 350539-1.
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Bag
PLUG & SOCKET CONNECTOR, HEADER, 2 POSIT; PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 4.95MM; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:2Contacts; Gender:Header; Pitch Spacing:5.08mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Colour:Natural
02P CMNL HDR ASSY SHORT NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350539-1.