TE Connectivity 350536-6

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350536-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-35.00%

CAD Models

Download TE Connectivity 350536-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 350536-6 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, CRIMP, SOCKET, 20-14AWG; Product Range: Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Solder; Wire Size AWG Max: 14AWG; Co; Available until stocks are exhausted Alternative available
UMNL SOK 20-14 .0125AUNI/PHBZ Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Gold (Au) Socket Nickel 20 – 14 AWG | Connector Contact | Part Number: 350536-6 | Internal Number: 350536-6 | Alias Number: 402245922 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350536-6.