Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 348822-2

2 16pin wire mounting,free hanging,Through hole mounting 49.022mm*26.2mm*20.9804mm
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 348822-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages19 years ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.94%

CAD Models

Download TE Connectivity 348822-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity936209-1
Automotive Connectors; 936209-1; TE CONNECTIVITY; Natural; 14; Yes; 33.1978 mm
TE Connectivity936213-1
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal
TE Connectivity / AMP936131-1
Connector, 20-Pin, Wire Mount, Free Hanging, TH, 45.2mm × 19.7mm × 19.7mm
Rectangular Power Connector, 16 Contact(S), Male, Crimp Terminal, Plug
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 348822-2 provided by its distributors.

2 16pin wire mounting,free hanging,Through hole mounting 49.022mm*26.2mm*20.9804mm
Housing for Female Terminals, Wire-to-Panel, 16 Position, .157 in [4 mm] Centerline, Black, Wire & Cable, Signal, Panel Mount
CONNECTOR, HOUSING, PLUG, 16POS, CABLE; Connector Type: Interface; Series: Diagnostic; Gender: Plug; No. of Contacts: 16; Contact Termination: -; Connector Mounting: Cable; Contact Plating: -; Contact Material
16 WAY DIAGNOSTIC CONN BLACK Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .06 in Mating Tab Width: 1.5 mm Number of Positions: 16 Centerline (Pitch): .157 in Housing for Female Terminals .06" 1.5 mm 16 | .157" | TE Connectivity
Connector, Housing, Plug, 16 Position, Cable; Product Range:Diagnostic Series; Gender:Plug; No. Of Positions:-; Pitch Spacing:-; For Use With:Amp Diagnostic Connectors; Connector Mounting:Cable Mount; No. Of Contacts:16Contacts Rohs Compliant: Yes |Te Connectivity Amp 348822-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty