What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 34806

Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34806.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet76 pages0 years ago

IHS

Sager Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
+20.05%

CAD Models

Download TE Connectivity 34806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity2-34854-1
Ring Tongue Terminal, M5, #10, 10Awg; |Amp Te Connectivity 2-34854-1.
PanduitPN10-8R-D
Terminal Ring; Insulated; 600V; 12 AWG to 10 AWG; No. 8
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 34806 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose
TERMINAL,PIDG R 16-14HD 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 34806 | Internal Number: 34806 | Alias Number: C46815-000 | TE Connectivity | PIDG
TERMINAL CONNECTOR RING TONGUE; Connector Type:Ring Tongue; Series:PIDG; Colour:Yellow / Black; Connector Type:Ring Tongue; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Stud/Tab Size:1/4
Terminal, Ring Tongue 1/4In Crimp Yellow; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Black, Yellow; Connector Type:Ring Tongue Rohs Compliant: Yes |Te Connectivity Amp 34806

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34806.
  • 34806..