Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-36157-2

Ring Tongue Terminal 14-16AWG 21.81mm 8.71mm Tin Loose Piece
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36157-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 8 (M4) Length 22.48mm
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
TE Connectivity2-320574-2
CONN RING CIRC 14-16AWG #10 / Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
TE Connectivity2-34158-1
Ring Tongue Terminal, 14-16AWG, Copper, Blue, 18.16mm, Tin, T/R
TE Connectivity2-328996-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.86mm Tin T/R

Descriptions

Descriptions of TE Connectivity 2-36157-2 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.81mm 8.71mm Tin Loose Piece
Pre-insulated Diamond Grip Ring Terminal, SMD
Faston Terminals NYL-RING 16-14 BLU #6
Ring and Spade Tongue Terminals
2-36157-2, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 14-16AWG #6 CRIMP
N PIDG RING 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36157-2 | Internal Number: 2-36157-2 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty