TE Connectivity 34143

Terminal, Ring Tongue, #4, 16Awg, Red; |Te Connectivity Amp 34143
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34143.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-16.61%

CAD Models

Download TE Connectivity 34143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
Ring Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Red

Descriptions

Descriptions of TE Connectivity 34143 provided by its distributors.

Terminal, Ring Tongue, #4, 16Awg, Red; |Te Connectivity Amp 34143
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
Circular terminal Tin Copper Cold-pressed Terminals ROHS
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity Red Round Insulated Terminal, PLASTI-GRIP Series, 2.84mm Bolt, 3.02mm Inner Ring Dia, Max Wire 1.65mm²
Terminals RING TONGUE 22-16 MIL 4
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
TERMINAL, RING TONGUE, #4, CRIMP, RED; Product Range:TE - PLASTI-GRIP Series; Stud Size - Imperial:4; Stud Size - Metric:M2.5; Wire Size AWG Max:16AWG; Insulator Material:Vinyl; Insulator Color:Red; Con
PG R 22-16 COMM 22-18 MIL 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34143.
  • 34143..