Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19193-0149

VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0149.

IHS

Datasheet1 page7 years ago
Datasheet1 page12 years ago

Factory Futures

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-56.84%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
TE Connectivity33463
Solistrand 8 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Molex 19193-0149 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 8.36mm2, Uninsulated, Tin, M5, 8 AWG, VersaKrimp 19193 Series
Stud Size = %2310 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 10 / Cross-Section AWG Max. AWG = 8 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 5.02 / Cable Lug Width mm = 12.26 / Cable Lug Length mm = 25

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930149
  • 19193-0149.
  • 191930149
  • D-350-10
  • D350-10
  • D35010