TE Connectivity 330648

Pidg Terminal Nylon, Pidg R 22-16 Comm 22-18 Mil 4 | Te Connectivity 330648
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330648.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-7.33%

CAD Models

Download TE Connectivity 330648 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity31886
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Te Connectivity Amp 320773

Descriptions

Descriptions of TE Connectivity 330648 provided by its distributors.

PIDG TERMINAL NYLON, PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity 330648
Ring Tongue Terminal 16-22 AWG 21.44mm 6.35mm Tin Loose Piece
PIDG R 22-16 COMM 22-18 MIL 4 Prices Valid while supplies last 6/19/26
Pre-insulated Diamond Grip Ring terminal
Solistrand Uninsulated Terminals PIDG RING TONGUE
TERMINAL, RING TONGUE, #4, 16AWG;
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
TERMINAL, RING TONGUE, #4, CRIMP, RED; Product Range: PIDG Series; Stud Size - Imperial: 4; Stud Size - Metric: M2.5; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm ; Insulator Material: Nylon (Polyamid
PIDG R 22-16 COMM 22-18 MIL 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.3 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.3 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 330648.