Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 330518

TERMINAL, RING TONGUE, #10, 10AWG/YELLOW; Available until stocks are exhausted

$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330518.

JRH Electronics

Datasheet6 pages2 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-31.27%

CAD Models

Download TE Connectivity 330518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
TE Connectivity2-320569-3
Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
PanduitPV22-6R-MY
Ring Tongue Terminal 22-26AWG Copper Yellow 17.3mm Tin Box
Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™ Tape Mounted

Descriptions

Descriptions of TE Connectivity 330518 provided by its distributors.

TERMINAL, RING TONGUE, #10, 10AWG/YELLOW; Available until stocks are exhausted
Terminal, Ring Tongue, #10, 10Awg/Yellow; |Te Connectivity Amp 330518
Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece
Insulated ring cable lug, 3.0-5.2 mm², AWG 12 to 10, 5 mm, yellow
TE Connectivity Yellow round terminal Insulated terminal, PLASTI-GRIPseries, M5 (#10)bolt, 5mmInner ring diameter, Maximum wire gauge6.6mm²
Ring and Spade Tongue Terminals
TERMINAL,PG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 5.2 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 5.2 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 330518 | Internal Number: 330518 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 330518.