Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 328655

Ring Tongue Solderless Terminal; |Te Connectivity Amp 328655
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328655.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.86%

CAD Models

Download TE Connectivity 328655 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Te Connectivity Amp 52044-4.
TE Connectivity52044-2
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece
PanduitPV2-56R-XY
Ring Terminal large wire 2 AWG 5/16 stud size vinyl insulated standard package.
PanduitPV2-14R-XY
Ring Terminal large wire 2 AWG 1/4 stud size vinyl insulated standard package.
PanduitPV2-38R-XY
Ring Terminal large wire 2 AWG 3/8 stud size vinyl insulated standard package.

Descriptions

Descriptions of TE Connectivity 328655 provided by its distributors.

Ring Tongue Solderless Terminal; |Te Connectivity Amp 328655
Ring Terminal, #10 Stud Size, 42.4 mm², Nylon Insulated, Red
Ring Tongue Terminal 2AWG 52.4mm 18.06mm Tin Loose Piece
RING TONGUE TERMINAL; CLOSED BARREL; INSULATION SUPPORT;2AWG
Insulated ring cable lug, 26.7-42.4 mm², AWG 2, 5 mm, red
Terminals RING TONGUE TERM SIZE 10
Ring and Spade Tongue Terminals
TERMINAL,T-N R 2 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: #10 Closed Ring Tongue Terminal 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 328655 | Internal Number: 328655 | TE Connectivity | TERMINYL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty