TE Connectivity 326106

Power Terminal (7.7/0)AWG Copper 83.57mm Tin Box
$ 20.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326106.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity325805
325805 SERIES TIN PLATED CRIMP RING TERMINAL, M12(1/2)STUD SIZE,275 TO 325 KCMIL
PanduitP14-8F-C
Fork Terminal non-insulated 18- 14 AWG 8 stud size standard package.
PanduitP10-8F-L
Fork Terminal non-insulated 12- 10 AWG 8 stud size standard package.
PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
TE Connectivity325614
325614 SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, 4/0 AWG
TE Connectivity325803-1
Wire Terminal, 3/8 in Stud Size, 325000 CMA, Bare Insulated, Grey

Descriptions

Descriptions of TE Connectivity 326106 provided by its distributors.

Power Terminal (7.7/0)AWG Copper 83.57mm Tin Box
,Comes with provided 1 ,be usable C Crimp tool installation
AMPOWER Terminals TERMINAL,AMPOWER 500
326106, TE Connectivity / AMP Brand
Special Order: TERMINAL,AMPOWER 500MCM 5/8 Ring & Spade Terminal Type: Rectangular Tongue Wire Size: 375000 – 450000 CMA Stud Size: M16 5/8 Stud Diameter: .656 in Stud Diameter: 16.66 mm Rectangular Tongue 375000 – 450000 CMA M16 .656" | Ampower Lug Crimp Terminal & 1 Stud Hole | Part Number: 326106 | Internal Number: 326106 | 16.66 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty