TE Connectivity 325803-1

Wire Terminal, 3/8 in Stud Size, 325000 CMA, Bare Insulated, Grey
$ 20.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325803-1.

IHS

Datasheet3 pages2 years ago

Newark

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.60%

CAD Models

Download TE Connectivity 325803-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity325805
325805 SERIES TIN PLATED CRIMP RING TERMINAL, M12(1/2)STUD SIZE,275 TO 325 KCMIL
PanduitP14-8F-C
Fork Terminal non-insulated 18- 14 AWG 8 stud size standard package.
PanduitP10-8F-L
Fork Terminal non-insulated 12- 10 AWG 8 stud size standard package.
PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
TE Connectivity325614
325614 SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, 4/0 AWG
TE Connectivity325305
Terminal, ampower 1/0 1/2 Rohs Compliant: Yes |Amp Te Connectivity 325305.

Descriptions

Descriptions of TE Connectivity 325803-1 provided by its distributors.

Wire Terminal, 3/8 in Stud Size, 325000 CMA, Bare Insulated, Grey
TERMINAL, COMPRESSION LUG, M10, CRIMP; Product Range: AMPOWER Series; Termination: Crimp; Wire Size AWG Max: -; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud Size - Impe
TERMINAL,AMPOWER 300MCM 3/8 Wire Size: 275000 – 325000 CMA Stud Size: 3/8 Stud Diameter: 9.91 mm Stud Diameter: .39 in Tongue Thickness: .16 in 275000 – 325000 CMA 3/8 9.91 mm .39" | Part Number: 325803-1 | Internal Number: 325803-1 | .39" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325803-1.