TE Connectivity 325805-1

Terminals Ampower Term.300 Mcm.1/2 Std.; |Te Connectivity Amp 325805-1
$ 16.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325805-1.

IHS

Datasheet3 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 325805-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-10-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity325805
325805 SERIES TIN PLATED CRIMP RING TERMINAL, M12(1/2)STUD SIZE,275 TO 325 KCMIL
PanduitP14-8F-C
Fork Terminal non-insulated 18- 14 AWG 8 stud size standard package.
PanduitP10-8F-L
Fork Terminal non-insulated 12- 10 AWG 8 stud size standard package.
PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
TE Connectivity2-34117-2
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Tape
TE Connectivity325305
Terminal, ampower 1/0 1/2 Rohs Compliant: Yes |Amp Te Connectivity 325305.

Descriptions

Descriptions of TE Connectivity 325805-1 provided by its distributors.

Terminals Ampower Term.300 Mcm.1/2 Std.; |Te Connectivity Amp 325805-1
Power Terminal (5.5/0)AWG Copper 68.33mm Tin Box
,Comes with provided 1 ,be usable C Crimp tool installation
Splices Terminal Tin
CONN TERM RECT 300 MCM #1/2
RING-LUG|300KC| |CU |
Ring Terminal
Power Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty