What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 325150

PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.82mm Tin Loose
$ 1.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325150.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages10 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 325150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
PanduitPN10-8R-D
Terminal Ring; Insulated; 600V; 12 AWG to 10 AWG; No. 8
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 325150 provided by its distributors.

PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.82mm Tin Loose
Terminal; Product Range:Pidg Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide); Insulator Colour:Yellow Rohs Compliant: Yes |Te Connectivity Amp 325150
Special Order: TERMINAL,PIDG SPD FLG 12-10 6 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Spade Flange Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 325150 | Internal Number: 325150 | TE Connectivity | PIDG
AMP; TERMINAL; FLANGE SPADE TONGUE; 12-10AWG; YLLW; STUD SZ 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty