TE Connectivity 324049

Ring Tongue Terminal, 6AWG, Copper, Blue, 44.75mm, Tin-Plated, Loose
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324049.

JRH Electronics

Datasheet4 pages2 years ago

IHS

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-12.91%

CAD Models

Download TE Connectivity 324049 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity52042-3
TE Connectivity Blue Round Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 16.77mm²
TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity52042-1
Ring Tongue Terminal, M6, 1/4", 6Awg; |Te Connectivity Amp 52042-1.
Ring Tongue Terminal, 6AWG, Copper, Blue, 42.5mm, Tin Plated, InsulKrimp™, Bag
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton

Descriptions

Descriptions of TE Connectivity 324049 provided by its distributors.

Ring Tongue Terminal, 6AWG, Copper, Blue, 44.75mm, Tin-Plated, Loose
6 AWG 3/8 Stud Fully-Insulated Straight Crimp Ring Tongue Terminal
Insulated Terminals TERMINAL,T-N R 6 3/8
TERMINYL TERMINAL, TERMINAL, T-N R 6 3/8
324049, TE Connectivity / AMP Brand
CONN RING CIRC 6AWG #3/8 CRIMP
Terminal, Ring Tongue, 6Awg, Blu; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:6Awg; Conductor Area Csa:16.8Mm²; Product Range:Terminyl Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324049.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324049.