TE Connectivity 324047

Ring Tongue Terminal; Closed Barrel; Insulation Support; 6AWG
$ 2.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324047.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet1 page21 years ago

Farnell

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.43%

CAD Models

Download TE Connectivity 324047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity 324047 provided by its distributors.

Ring Tongue Terminal; Closed Barrel; Insulation Support; 6AWG
Ring Tongue Terminal - 6 AWG Blue 1/4 in. Stud Nylon 100 Pack
Ring Tongue Terminal 6AWG 43.18mm 12.7mm Tin Loose Piece
TE Connectivity 324047 Terminyl Terminal 6AWG 1/4 Inch
6 AWG 1/4 Stud Non-Insulated Straight Crimp Ring Tongue Terminal
Insulated Terminals TERMINAL,T-N R 6 1/4
TERMINAL, RING TONGUE, 1/4_, 6AWG; STUD
TERM, TERMINYL, RT, 6 AWG, 1/4
TE Connectivity Blue round terminal Insulated terminal, TERMINYLseries, M6 (1/4)bolt, 6.73mmInner ring diameter, Maximum wire gauge16.8mm²
Electrical Connector Cylindrical
CONN RING CIRC 6AWG #1/4 CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324047.