TE Connectivity 323985

Ring Tongue Terminal 20-24AWGCopper Natural 19.66mm Tin Loose
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323985.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-38.65%

CAD Models

Download TE Connectivity 323985 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
TE Connectivity60894-1
Quick Disconnect Terminal 18-22AWG Brass Clear F 19.15mm Tin Loose
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm

Descriptions

Descriptions of TE Connectivity 323985 provided by its distributors.

Ring Tongue Terminal 20-24AWGCopper Natural 19.66mm Tin Loose
Insulated ring cable lug, 0.2-0.518 mm², AWG 24 to 20, 3.02 mm, M2.5, natural
Pre-insulated Diamond Grip Ring Terminal
RING TERMINAL, PIDG, NATURAL, AWG24-20,M2.5
PIDG Terminals NYL-RING 24-20 NAT #4
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
CONN RING CIRC 20-24AWG #4 CRIMP
TERMINAL, RING TONGUE, 20AWG, NATURAL; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Product Range: PIDG Series; Insulator Colour: Natural; Insulato
TERMINAL,PIDG R 24-20 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 20 AWG Wire Size: .2 – .518 mm² Wire Size: 320 – 1290 CMA Stud Size: #4 M2.5 Closed Ring Tongue Terminal 24 – 20 AWG .2 – .518 mm² 320 – 1290 CMA | Pidg Ring Tongue Terminal | Part Number: 323985 | Internal Number: 323985 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323985.