TE Connectivity 2-323916-1

PIDG 26-22 AWG Straight Closed Barrel Spade Tongue Terminal
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-323916-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet12 pages7 years ago

IHS

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+125%

CAD Models

Download TE Connectivity 2-323916-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose

Descriptions

Descriptions of TE Connectivity 2-323916-1 provided by its distributors.

PIDG 26-22 AWG Straight Closed Barrel Spade Tongue Terminal
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.4mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulato
TERMINAL,PIDG R 26-22 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Stud Size: M4 #8 Ring Tongue 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 2-323916-1 | Internal Number: 2-323916-1 | Alias Number: 1181451 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-323916-1.