Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323758

Pidg Terminal Nylon, Pidg R 22-16 Comm 22-18 Mil 4 | Te Connectivity 323758

$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323758.

TE Connectivity

Datasheet2 pages2 years ago
Instruction Sheet1 page3 years ago

Sager Electronics

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+27.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity8-34541-1
Terminal, Spade Tongue, 22-16Awg, Red; P |Te Connectivity Amp 8-34541-1
TE Connectivity696422-5
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 21.56mm Tin Loose
TE Connectivity696422-3
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 17.19mm Tin Loose

Descriptions

Descriptions of TE Connectivity 323758 provided by its distributors.

PIDG TERMINAL NYLON, PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity 323758
Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 323758.
Special Order: PIDG R 22-16 COMM 22-18 MIL 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 323758 | Internal Number: 323758 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323758.