TE Connectivity 323755

Butt Splice Terminal 10-12AWG Copper 14.35mm Nickel STRATO-THERM™ Loose
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323755.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+13.46%

CAD Models

Download TE Connectivity 323755 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity53127-1
Spring Spade Terminal, 10-12AWG, Phosphor Bronze, 18.52mm, Tin Plated, Loose
TE Connectivity53126-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 16.15mm Tin Loose
Connector Terminals Splice Terminal 10-12AWG Copper 21mm Tin
Splice Terminal, Tin, Parallel Splice, 12 to 10 AWG, Copper, VersaKrimp 19205 Series
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 323755 provided by its distributors.

Butt Splice Terminal 10-12AWG Copper 14.35mm Nickel STRATO-THERM™ Loose
TE Connectivity STRATO-THERM Series Butt Wire Connector 323755, Ni-Plated Contacts, 12-10 AWG
Solistrand 12-10 AWG Non-Insulation Support Closed Barrel Butt Splice
Butt connector, uninsulated, AWG 12 to 10, natural, 14.35 mm, 323755
TE Connectivity 323755 Splice Butt Strat Solis Heat-Resistant 12-10
TERM, SPLC, BUTT, STRAT, SOLIS, HR 12-10
TE Connectivity 323755 电线接头连接器
CRIMP TERMINAL, BUTT, 2.7-6.6MM, 340; Insulator Colour: -; Product Range: STRATO-THERM Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6.64mm²; Insulator Material: Uninsulated; SVHC: No SVHC (27-
TERM, SPLC, BUTT, STRAT, SOLIS, HR 12-10 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Insulation Option: Uninsulated Butt Splice 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Electrical Wire Splice | Part Number: 323755 | Internal Number: 323755 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323755.