TE Connectivity 323152

Ring Tongue Terminal, M4, #8, 16Awg; |Te Connectivity Amp 323152.
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323152.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-79.18%

CAD Models

Download TE Connectivity 323152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity323087
Ring Tongue Terminal 16-22AWG 16.59mm 8.74mm Tin Loose Piece
TE Connectivity32861
Ring Tongue Terminal 22-26AWG 17.25mm 6.35mm Tin Loose Piece
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity 323152 provided by its distributors.

Ring Tongue Terminal, M4, #8, 16Awg; |Te Connectivity Amp 323152.
Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Nickel Loose Piece
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.34 mm, M4, metal
Ring Terminal, #8 Stud Size, 16 AWG, Bare Insulated
TE Connectivity round terminal Insulated terminal, DG STRATO-THERMseries, M4bolt, Maximum wire gauge1.65mm²
Ring terminal, DG STRATO-THERM,343, M4
RS APAC
Solistrand Uninsulated Terminals N/I-RING 22-16 NI #88M4
DIAMOND GRIP Ring Terminal 1.65mm2
Terminals N/I-RING 22-16 NI #8M4
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #8 CRIMP
DG R HR 22-16 COMM 22-18 MIL 8
DG 22-16COM 22-18MIL HR R 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 323152 | Internal Number: 323152 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323152.