What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 323030

Splice Terminal 16-22AWG 7.65mm 3.58mm Nickel Loose Piece
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323030.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity329860
Barrel Terminal 14-16AWG 17.06mm 11.53mm Nickel Automotive
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
Ring Terminal, #10 Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Conn Crimp Term Splice Parallel Versakrimp (B-T-304) | Molex Woodhead/Brad 19203-0172
PanduitD10-250M-D
Quick Disconnect Terminal 10-12AWG Copper M 18.3mm Nickel Box
Krimptite Temp-Term Butt Splice for 18-22 AWG Wire, 343°C (650° F), Loose Piece

Descriptions

Descriptions of TE Connectivity 323030 provided by its distributors.

Splice Terminal 16-22AWG 7.65mm 3.58mm Nickel Loose Piece
Parallel Splice, Non-Insulated, 22-16Awg; |Amp Te Connectivity 323030
Connector Terminal, Splice Copper Nickel Loose
PARALLEL WIRE SPLICE CONNECTOR, NICKEL PLATED 22 - 16 AWG
Terminals TERMINAL HR 12-10 10
Parallel Splice Non-Insulated Strato-Therm Series
Solistrand Uninsulated Terminals N/I-BUTT 22-16
TE Connectivity wire splice connector, STRATO-THERMseries, parallel, 22 → 16 AWGwire_gauge, 7.65mmtotal length
SPLICE,SOLIS PARA HR 22-16 Splice Type: Parallel Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Insulation Option: Uninsulated Parallel Splice 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Electrical Wire Splice | Part Number: 323030 | Internal Number: 323030 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323030.
  • 323030...