What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 329860

Barrel Terminal 14-16AWG 17.06mm 11.53mm Nickel Automotive
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 329860.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.96%

CAD Models

Download TE Connectivity 329860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
PanduitF80-12-M
Terminal Block Accessory, 0.09in Max Cable Dia, Ferrule, Copper
Molex 19203-0388 Krimptite Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5)
PanduitF80-7-M
Terminal Block Accessory, 0.09in Max Cable Dia, Ferrule, Copper
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
Ring Terminal, #5 to #6 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 329860 provided by its distributors.

Barrel Terminal 14-16AWG 17.06mm 11.53mm Nickel Automotive
TERMINAL, BARREL, CRIMP; Product Range:Termi-Foil Series; Termination:Crimp; Terminal Type:Open Barrel Splice; Conductor Area CSA:2mm²; Connector Type:Open Barrel Splice; Contact Material:Copper; Insulator Material:Unins
TERMINAL,TERMI-FOIL 16-14 Foil Terminal Type: Barrel Wire Size: 1.25 – 2 mm² Wire Size: 16 – 14 AWG Accepts Foil Thickness (Max): .03 in Accepts Foil Thickness (Max): .76 mm Barrel 1.25 – 2 mm² 16 – 14 AWG .03" | Foil Terminal | Part Number: 329860 | Internal Number: 329860 | Alias Number: 415674-000 | TE Connectivity | TERMI-FOIL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 329860.