Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 322870-1

Terminal, Crimp, Ring, 2Awg; |Te Connectivity Amp 322870-1
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322870-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.71%

CAD Models

Download TE Connectivity 322870-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity52044-1
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 52044-1
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
TE Connectivity / AMP130558
Ring Tongue Terminal 2AWG 39mm 15.9mm Tin Loose Piece
TE Connectivity184068-1
Ring Tongue Terminal, 2AWG, Copper, 42.09mm, Tin Plated, Box

Descriptions

Descriptions of TE Connectivity 322870-1 provided by its distributors.

Terminal, Crimp, Ring, 2Awg; |Te Connectivity Amp 322870-1
TERMINAL, RING TONGUE, M8, 2AWG, CRIMP;; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size AWG Max:2AWG; Conductor Area CSA:35mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated; SVHC:No SVHC (07-Jul-2017); Stud Size - Imperial:5/16"; Termination:Crimp
TERMINAL,SOLIS R 2 5/16 90DEG Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 322870-1 | Internal Number: 322870-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty