TE Connectivity 52197

Terminal Ring Tongue, 6AWG, Stud Size 10, Screw Terminals, Solistrand Series
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52197.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+38.02%

CAD Models

Download TE Connectivity 52197 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
TE Connectivity33464
SOLISTRAND TERM 26-4 TERMINAL SOLIS R 6 10 | TE Connectivity 33464

Descriptions

Descriptions of TE Connectivity 52197 provided by its distributors.

TERMINAL RING TONGUE, 6AWG, STUD SIZE 10, SCREW TERMINALS, SOLISTRAND SERIES
TERMINAL,SOLIS R 6 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: #10 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52197 | Internal Number: 52197 | Alias Number: 320000100216 | TE Connectivity | SOLISTRAND
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:6AWG; Conductor Area CSA:15mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulated; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52197.