TE Connectivity 321045

Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Automotive Loose
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321045.

IHS

Datasheet6 pages2 years ago

Farnell

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+49.39%

CAD Models

Download TE Connectivity 321045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity36160
Ring Tongue Terminal, M5, #10, 14Awg; |Te Connectivity Amp 36160.
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue

Descriptions

Descriptions of TE Connectivity 321045 provided by its distributors.

Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Automotive Loose
TERMINAL, RING TONGUE, PIDG, 0.25IN, CRIMP, BLUE; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Connector Type:Ring
TERMINAL,PIDG R 16-14 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 321045 | Internal Number: 321045 | Alias Number: AMPS-0-0321045-0 | TE Connectivity | PIDG
Ring Internal Diameter mm = 6.73 / Ring External Diameter mm = 11.9 / Ring Thickness mm = 0.8 / Ring Length mm = 27.4 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.25 / Cross-Section Max. mm² = 2 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Stud Size = M6 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321045.