TE Connectivity 3203X502P

Res Cermet Trimmer 5K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3203X502P.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+2.45%

CAD Models

Download TE Connectivity 3203X502P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

SMD 3mm Cermet Trimmer - Leadfree 3MM 5KOHMS 25% 0.1WATT OPEN FRM
Trimmer, Cermet, 0.15W, 5000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Trimmer, Cermet, 0.15W, 5000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
TE Connectivity1-1623920-3
Res Cermet Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
TT Electronics23AR5KLFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23AR5KLFTR
Trimmer, Cermet, 0.125W, 5000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Resistor Trimmer 5k Ohm 20% 1/4 Watt 1 Turn 2.45mm J-Hook Surface Mount Embossed Tape and Reel
Resistor Trimmer 5k Ohm 20% 1/8 Watt 1 Turn 1.93mm Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics22AR5KLFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 22AR5KLFTR
TT Electronics44WR5KLFTB
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR5KLFT7
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of TE Connectivity 3203X502P provided by its distributors.

Res Cermet Trimmer 5K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Avnet Japan
SMD CERMET TRIMMER RESTR W/ TAB TERM,5KOHM +/-20%.05W +/-100PPM/C TOPADJUST
Trimmer, Cermet, 0.05W, 5000ohm, 0.25% +/-Tol, 100ppm/Cel, 1 Turn(s)
3203X 5K Trimmer Potentiometer | Part Number: 3203X502P | Internal Number: 1-1623916-0 | TE Connectivity
Trimmer, Smd, 5K; Track Resistance:5Kohm; No. Of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3203X Series; Power Rating:50Mw; Resistance Tolerance:± 25%; Temperature Coefficient:± 250Ppm/°C; Automotive Rohs Compliant: Yes |Citec Te Connectivity 3203X502P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623916-0