Descriptions of TE Connectivity 31895 provided by its distributors.
TERMINAL, RING TONGUE, 5/16", 16AWG, RED; Stud Size - Metric:M8; Imperial:5/16"; Product
Ring Terminal, 5/16 in Stud Size, 22 AWG, 300 V, Nylon Insulated, Red
TERMINAL RING TONGUE, 22-16AWG, 5/16 STRAIGHT CLOSED BARREL, PIDG SERIES
PIDG Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece
Mil Spec Ring Terminal red insulated 22-18 AWG MS25036-104
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 7.92 mm, M8, red
TERMINAL,RING,31895 RED,22-16,5/16" STUD,NYLON
Pre-insulated Diamond Grip Ring Terminal
RING TERM, M8, 5/16", 1.42MM2, 22AWG;
PIDG R 22-16COMM 22-18MIL 5/16
PIDG Terminals NYLON RNG 22-16 5/16
BACKSHELL FOR MIL-CONN. , Size 21
PIDG R 22-16COMM 22-18MIL 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 5/16 M8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity