Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31887

Ring Terminal, #10 Stud Size, 22 AWG, 300 V, Nylon Insulated, Red
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31887.

IHS

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-21.93%

CAD Models

Download TE Connectivity 31887 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity36149
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive Loose
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Te Connectivity Amp 320773

Descriptions

Descriptions of TE Connectivity 31887 provided by its distributors.

Ring Terminal, #10 Stud Size, 22 AWG, 300 V, Nylon Insulated, Red
TERMINAL, RING TONGUE, #10, CRIMP, RED; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:PIDG Series; Insulator Colour:Red; Insulator Material:Nylon (Pol
PIDG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 31887 | Internal Number: 31887 | Alias Number: 1969001P006 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31887.