Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-84982-0

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD T/R
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-84982-0.

IHS

Datasheet5 pages2 years ago

Farnell

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download TE Connectivity 3-84982-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-84981-0
Conn FFC Connector SKT 30 POS 1mm Solder RA SMD T/R
TE Connectivity2-84981-2
Conn FFC Connector SKT 22 POS 1mm Solder RA SMD T/R
TE Connectivity / AMP2-84982-2
FFC CONNECTOR, RECEPTACLE 22POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S
Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 3-84982-0 provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
CONNECTOR, FFC / FPC, 1.0MM, 30WAY; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Contact Plating: Tin Pl
1MM FFC SMT V ASSY 30P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Non ZIF Vertical | Fpc Connector | Part Number: 3-84982-0 | Internal Number: 3-84982-0 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-84982-0.