Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-826936-2

TE Connectivity 3-826936-2 Pin Header Board-to-Board Male 2.54mm 1Row 32Pin
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-826936-2.

ShanghaiCT

Technical Drawing4 pages7 years ago

TE Connectivity

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+18.51%

CAD Models

Download TE Connectivity 3-826936-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole Mount, SSA Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TSW Series
2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 32 contacts"
TE Connectivity / AMP3-826926-6
Wire-To-Board Connector, AMPMODU Mod II Series, Through Hole, Header, 36, 2.54 mm
KK 254 Breakaway Header, Vertical, 32 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of TE Connectivity 3-826936-2 provided by its distributors.

TE Connectivity 3-826936-2 Pin Header Board-to-Board Male 2.54mm 1Row 32Pin
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Connector, Header, Tht, 2.54Mm, 32Way; |Te Connectivity Amp 3-826936-2
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
CONNECTOR, HEADER, THT, 2.54MM, 32WAY; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
32P AMPMODU II STIFT LEI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 32 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 3-826936-2 | Internal Number: 3-826936-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty