Molex 43045-0612

Header, 2 Row, Vertical, Polarizing Peg, 6 Pin, Tin Plate, Smt/glow Wire, Kinked Leads
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0612.

Upverter

Datasheet4 pages5 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Farnell

Molex

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-3.25%

CAD Models

Download Molex 43045-0612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 1.205
$ 1.205
Stock
1,720,745
135,982
135,982
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Plastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Molex 3.0mmpitch6pDouble row pin header, Micro-Fit 3.0series, vertical, Through hole mounting
CONN HEADER VERT 6POS 3MM / Connector Header Through Hole 6 position 0.118" (3.00mm)
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 43045-0612 provided by its distributors.

HEADER,2 ROW, VERTICAL, POLARIZING PEG,6 PIN, TIN PLATE, SMT/GLOW WIRE, KINKED LEADS
Connector Wire to Board Header 6 Position 3mm Solder Straight Thru-Hole Tray
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 6 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex 3.0mmpitch6pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:6; Contact Material:Brass; Series:43045; Contact Plating:Tin; Peak Reflow Compatible (260 C):Yes; Body Material:LCP Liquid Crystal Polymer ;RoHS Compliant: Yes
HEADER, VERTICAL, 6WAY; Series:MicroFit; Gender:Plug; No. of Contacts:6; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:PCB; No. of Poles:6; No. of Ways:6; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.430450612
  • 0430450612
  • 430-45-0612
  • 43045-0612.
  • 430450612